ABLS2-12.288MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9870-2-ND - Tape & Reel (TR) 535-9870-1-ND - Cut Tape (CT) 535-9870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-12.288MHZ-D4Y-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-12.288MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.59400 | ¥25.94 |
50 | ¥2.33320 | ¥116.66 |
100 | ¥2.07380 | ¥207.38 |
500 | ¥1.97036 | ¥985.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.85739 | ¥1,857.39 |
3,000 | ¥1.74130 | ¥5,223.90 |
5,000 | ¥1.68326 | ¥8,416.30 |
10,000 | ¥1.62521 | ¥16,252.10 |