LM4040C25IDBZR | |
---|---|
DigiKey Part Number | 296-17937-2-ND - Tape & Reel (TR) 296-17937-1-ND - Cut Tape (CT) 296-17937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.28200 | ¥72.82 |
25 | ¥6.91280 | ¥172.82 |
100 | ¥5.67790 | ¥567.79 |
250 | ¥5.30780 | ¥1,326.95 |
500 | ¥4.69058 | ¥2,345.29 |
1,000 | ¥3.70311 | ¥3,703.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.45625 | ¥10,368.75 |
6,000 | ¥3.28343 | ¥19,700.58 |
15,000 | ¥3.16000 | ¥47,400.00 |