IRF7306TRPBF | |
---|---|
DigiKey Part Number | IRF7306PBFTR-ND - Tape & Reel (TR) IRF7306PBFCT-ND - Cut Tape (CT) IRF7306PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7306TRPBF |
Description | MOSFET 2P-CH 30V 3.6A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7306TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 440pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.01800 | ¥60.18 |
100 | ¥4.68210 | ¥468.21 |
500 | ¥3.96878 | ¥1,984.39 |
1,000 | ¥3.23302 | ¥3,233.02 |
2,000 | ¥3.04354 | ¥6,087.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.04354 | ¥12,174.16 |
8,000 | ¥2.89861 | ¥23,188.88 |
12,000 | ¥2.76482 | ¥33,177.84 |
28,000 | ¥2.75952 | ¥77,266.56 |