PS2802-4-A | |
---|---|
DigiKey Part Number | 559-1042-ND |
Manufacturer | |
Manufacturer Product Number | PS2802-4-A |
Description | OPTOISOLTR 2.5KV 4CH DARL 16SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 200µs, 200µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥43.39900 | ¥433.99 |
100 | ¥35.85810 | ¥3,585.81 |
500 | ¥31.40418 | ¥15,702.09 |
1,000 | ¥29.69118 | ¥29,691.18 |
2,000 | ¥29.00598 | ¥58,011.96 |