TLV6700DDCT | |
---|---|
DigiKey Part Number | 296-49087-2-ND - Tape & Reel (TR) 296-49087-1-ND - Cut Tape (CT) 296-49087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6700DDCT |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6700DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 18µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.94500 | ¥169.45 |
25 | ¥15.98280 | ¥399.57 |
100 | ¥13.61760 | ¥1,361.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.78628 | ¥3,196.57 |
500 | ¥11.18782 | ¥5,593.91 |
1,250 | ¥9.26992 | ¥11,587.40 |
2,500 | ¥8.63064 | ¥21,576.60 |
6,250 | ¥8.31098 | ¥51,943.63 |