MC74LCX138DR2G | |
---|---|
DigiKey Part Number | MC74LCX138DR2GOSTR-ND - Tape & Reel (TR) MC74LCX138DR2GOSCT-ND - Cut Tape (CT) MC74LCX138DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX138DR2G |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX138DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.10400 | ¥61.04 |
25 | ¥5.73680 | ¥143.42 |
100 | ¥4.34840 | ¥434.84 |
250 | ¥3.70076 | ¥925.19 |
500 | ¥3.51560 | ¥1,757.80 |
1,000 | ¥2.68298 | ¥2,682.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.49796 | ¥6,244.90 |
5,000 | ¥2.40544 | ¥12,027.20 |
12,500 | ¥2.31292 | ¥28,911.50 |
25,000 | ¥2.29002 | ¥57,250.50 |