IRF7103TRPBF | |
---|---|
DigiKey Part Number | IRF7103PBFTR-ND - Tape & Reel (TR) IRF7103PBFCT-ND - Cut Tape (CT) IRF7103PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7103TRPBF |
Description | MOSFET 2N-CH 50V 3A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7103TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.65000 | ¥66.50 |
100 | ¥4.60490 | ¥460.49 |
500 | ¥3.84728 | ¥1,923.64 |
1,000 | ¥3.27432 | ¥3,274.32 |
2,000 | ¥2.91617 | ¥5,832.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.91619 | ¥11,664.76 |
8,000 | ¥2.76269 | ¥22,101.52 |
12,000 | ¥2.55805 | ¥30,696.60 |
28,000 | ¥2.53272 | ¥70,916.16 |