AD822ARMZ | |
---|---|
DigiKey Part Number | 505-AD822ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD822ARMZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD822ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
-3db Bandwidth | 1.9 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.24mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.73000 | ¥95.73 |
10 | ¥86.46600 | ¥864.66 |
50 | ¥82.44280 | ¥4,122.14 |
100 | ¥71.58370 | ¥7,158.37 |
250 | ¥68.36664 | ¥17,091.66 |
500 | ¥62.33442 | ¥31,167.21 |
1,000 | ¥54.29127 | ¥54,291.27 |