ECS-P53-BN | |
---|---|
DigiKey Part Number | ECS-P53-BN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P53-BN |
Description | XTAL OSC PRG XO HCMOS 3.3V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P53-BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.09mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥46.77100 | ¥467.71 |
50 | ¥45.39520 | ¥2,269.76 |
100 | ¥43.33220 | ¥4,333.22 |
500 | ¥41.26872 | ¥20,634.36 |
1,000 | ¥35.76626 | ¥35,766.26 |