FL2500268Q | |
---|---|
DigiKey Part Number | 31-FL2500268QTR-ND - Tape & Reel (TR) 31-FL2500268QCT-ND - Cut Tape (CT) 31-FL2500268QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500268Q |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.86800 | ¥48.68 |
50 | ¥4.38560 | ¥219.28 |
100 | ¥4.19520 | ¥419.52 |
500 | ¥3.78406 | ¥1,892.03 |
1,000 | ¥3.62036 | ¥3,620.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00996 | ¥9,029.88 |
6,000 | ¥2.90962 | ¥17,457.72 |
15,000 | ¥2.80930 | ¥42,139.50 |