0926-0-15-20-76-14-11-0 | |
---|---|
DigiKey Part Number | ED1648-ND |
Manufacturer | |
Manufacturer Product Number | 0926-0-15-20-76-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.091" (2.31mm) | |
Recommended Working Height | 0.071" (1.81mm) | |
Minimum Working Height | 0.052" (1.32mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥5.01800 | ¥125.45 |
50 | ¥4.72220 | ¥236.11 |
100 | ¥4.52520 | ¥452.52 |
250 | ¥4.13216 | ¥1,033.04 |
500 | ¥3.93528 | ¥1,967.64 |
1,000 | ¥3.24665 | ¥3,246.65 |
2,500 | ¥2.95149 | ¥7,378.73 |