1625-5-57-15-00-00-03-0

DigiKey Part Number
54-1625-5-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-1625-5-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-1625-5-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1625-5-57-15-00-00-03-0
Description
.075" HIGH SMT TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.125" (3.18mm) Dia, 0.075" (1.91mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.63200¥56.32
25¥5.14920¥128.73
50¥4.84520¥242.26
100¥4.64410¥464.41
250¥4.24004¥1,060.01
500¥4.03810¥2,019.05
1,000¥3.33134¥3,331.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,625¥3.02850¥10,978.31
7,250¥2.92756¥21,224.81
10,875¥2.72566¥29,641.55
18,125¥2.68528¥48,670.70
25,375¥2.62471¥66,602.02
Manufacturers Standard Package