7949-0-15-20-09-14-11-0 | |
---|---|
DigiKey Part Number | 54-7949-0-15-20-09-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7949-0-15-20-09-14-11-0 |
Description | SPRING LOADED PIN WITH SOLDERCUP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.291" (7.39mm) | |
Recommended Working Height | 0.276" (7.00mm) | |
Minimum Working Height | 0.261" (6.63mm) | |
Pad Layout Dimension | Circular - 0.118" (3mm) (TH) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 55gf | |
Plunger Size | 0.091" (2.31mm) Dia | |
Features | 20 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.11000 | ¥331.10 |
25 | ¥31.36160 | ¥784.04 |
50 | ¥30.63240 | ¥1,531.62 |
100 | ¥29.17440 | ¥2,917.44 |
250 | ¥25.52756 | ¥6,381.89 |
500 | ¥24.79804 | ¥12,399.02 |
1,000 | ¥21.15133 | ¥21,151.33 |
3,000 | ¥19.69261 | ¥59,077.83 |