P70-2300045R | |
---|---|
DigiKey Part Number | 952-3135-2-ND - Tape & Reel (TR) 952-3135-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P70-2300045R |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.205" (5.21mm) | |
Recommended Working Height | 0.193" (4.90mm) | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 84.64gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.63500 | ¥76.35 |
25 | ¥7.32640 | ¥183.16 |
50 | ¥7.17040 | ¥358.52 |
100 | ¥6.85930 | ¥685.93 |
250 | ¥6.23552 | ¥1,558.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
580 | ¥5.61197 | ¥3,254.94 |
1,160 | ¥4.98838 | ¥5,786.52 |
1,740 | ¥4.67661 | ¥8,137.30 |
2,900 | ¥4.52074 | ¥13,110.15 |
5,800 | ¥4.36486 | ¥25,316.19 |
14,500 | ¥4.05308 | ¥58,769.66 |