P70-5100045 | |
---|---|
DigiKey Part Number | 952-3125-ND |
Manufacturer | |
Manufacturer Product Number | P70-5100045 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.165" (4.20mm) | |
Recommended Working Height | 0.157" (4.00mm) | |
Minimum Working Height | 0.152" (3.85mm) | |
Pad Layout Dimension | Circular - 0.047" (1.20mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 99.32gf | |
Plunger Size | 0.024" (0.60mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥6.13760 | ¥153.44 |
50 | ¥6.00800 | ¥300.40 |
100 | ¥5.74600 | ¥574.60 |
250 | ¥5.22408 | ¥1,306.02 |
500 | ¥4.70160 | ¥2,350.80 |
1,000 | ¥4.17912 | ¥4,179.12 |
2,500 | ¥3.78732 | ¥9,468.30 |