PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,195 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | - | 0.658" (16.71mm) | - | 0.680" (17.27mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
906 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) | - | 0.780" (19.81mm) | - | 0.800" (20.32mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) |