111-0104-001

DigiKey Part Number
J371-ND
Manufacturer
Manufacturer Product Number
111-0104-001
Description
CONN BIND POST KNURLED GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Green Silver
Datasheet
 Datasheet
EDA/CAD Models
111-0104-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
4-40
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Silver
Color
Green
Cross Hole Diameter
0.086" (2.18mm)
Head Size
0.423" OD x 0.719" L (10.74mm x 18.26mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Nut Material
-
Nut Plating
Nickel
Panel Thickness
0.281" (7.14mm)
Voltage Rating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.84000¥54.84
10¥49.60400¥496.04
25¥46.85840¥1,171.46
50¥45.71720¥2,285.86
100¥43.43070¥4,343.07
300¥38.85893¥11,657.68
500¥36.57320¥18,286.60
1,000¥32.00149¥32,001.49
2,500¥30.40140¥76,003.50
Manufacturers Standard Package