09021646921 | |
---|---|
DigiKey Part Number | 1195-1094-ND |
Manufacturer | |
Manufacturer Product Number | 09021646921 |
Description | CONN DIN HDR 64POS PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021646921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.86900 | ¥308.69 |
25 | ¥29.23360 | ¥730.84 |
50 | ¥28.55380 | ¥1,427.69 |
130 | ¥27.19400 | ¥3,535.22 |
260 | ¥23.79454 | ¥6,186.58 |
520 | ¥23.11471 | ¥12,019.65 |
1,040 | ¥19.71553 | ¥20,504.15 |
2,600 | ¥18.35580 | ¥47,725.08 |