PCF8523T/1,118 | |
---|---|
DigiKey Part Number | 568-5306-2-ND - Tape & Reel (TR) 568-5306-1-ND - Cut Tape (CT) 568-5306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8523T/1,118 |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8523T/1,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.94400 | ¥119.44 |
25 | ¥11.26880 | ¥281.72 |
100 | ¥9.60080 | ¥960.08 |
250 | ¥9.01496 | ¥2,253.74 |
500 | ¥7.88826 | ¥3,944.13 |
1,000 | ¥6.53595 | ¥6,535.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.08520 | ¥15,213.00 |
5,000 | ¥5.85983 | ¥29,299.15 |
12,500 | ¥5.63446 | ¥70,430.75 |