PESD5V0L1BSLAZ | |
---|---|
DigiKey Part Number | 1727-PESD5V0L1BSLAZTR-ND - Tape & Reel (TR) 1727-PESD5V0L1BSLAZCT-ND - Cut Tape (CT) 1727-PESD5V0L1BSLAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1BSLAZ |
Description | TVS DIODE 5VWM 11.3VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15.5pF @ 1MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
100 | ¥0.24880 | ¥24.88 |
500 | ¥0.19572 | ¥97.86 |
1,000 | ¥0.13587 | ¥135.87 |
2,000 | ¥0.11256 | ¥225.12 |
5,000 | ¥0.10645 | ¥532.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08850 | ¥885.00 |
30,000 | ¥0.08186 | ¥2,455.80 |
50,000 | ¥0.07080 | ¥3,540.00 |
100,000 | ¥0.06638 | ¥6,638.00 |
250,000 | ¥0.05885 | ¥14,712.50 |