GSEZ5B159 | |
---|---|
DigiKey Part Number | 4786-GSEZ5B159TR-ND - Tape & Reel (TR) 4786-GSEZ5B159CT-ND - Cut Tape (CT) 4786-GSEZ5B159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ5B159 |
Description | TVS, ESD, SINGLE, BI-DIR, 5V, DF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.74700 | ¥7.47 |
100 | ¥0.40150 | ¥40.15 |
500 | ¥0.31526 | ¥157.63 |
1,000 | ¥0.21887 | ¥218.87 |
2,000 | ¥0.18132 | ¥362.64 |
5,000 | ¥0.17147 | ¥857.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14594 | ¥1,459.40 |
30,000 | ¥0.13499 | ¥4,049.70 |
50,000 | ¥0.11675 | ¥5,837.50 |
100,000 | ¥0.10945 | ¥10,945.00 |
250,000 | ¥0.09705 | ¥24,262.50 |