SP3400-02UTG | |
---|---|
DigiKey Part Number | SP3400-02UTGTR-ND - Tape & Reel (TR) SP3400-02UTGCT-ND - Cut Tape (CT) SP3400-02UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3400-02UTG |
Description | TVS DIODE 5VWM 16VC 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP3400-02UTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.96770 | ¥296.77 |
500 | ¥2.47944 | ¥1,239.72 |
1,000 | ¥2.11017 | ¥2,110.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87938 | ¥5,638.14 |
6,000 | ¥1.78045 | ¥10,682.70 |
9,000 | ¥1.64857 | ¥14,837.13 |
30,000 | ¥1.62219 | ¥48,665.70 |