6-µDFN (1.6x1) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,449 In Stock 54,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.87944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6.5V | 16V | 8A (8/20µs) | - | Yes | - | 1pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 6-UFDFN | 6-µDFN (1.6x1) | |||
5,658 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.25532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 6.5V | 9V | 10A (8/20µs) | - | No | Ethernet, USB 3.1 | 0.8pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-UFDFN | 6-µDFN (1.6x1) | ||
5,828 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.15507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 6V (Max) | - | 15V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-µDFN (1.6x1) | |||
2,546 In Stock 21,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6.5V | 16V | 8A (8/20µs) | - | Yes | - | 1pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-UFDFN | 6-µDFN (1.6x1) | ||
0 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥1.86103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | 5V (Max) | - | 6.8V (Typ) | 8A (8/20µs) | - | Yes | - | 1pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-UFDFN | 6-µDFN (1.6x1) |