PUSB3F96X

DigiKey Part Number
1727-2030-2-ND - Tape & Reel (TR)
1727-2030-1-ND - Cut Tape (CT)
1727-2030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3F96X
Description
TVS DIODE 5.5VWM 4.6VC 10DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
EDA/CAD Models
PUSB3F96X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
4.6V (Typ)
Current - Peak Pulse (10/1000µs)
5.2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.51200¥25.12
100¥1.27010¥127.01
500¥1.03624¥518.12
1,000¥0.76885¥768.85
2,000¥0.64685¥1,293.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.61844¥3,092.20
10,000¥0.53487¥5,348.70
25,000¥0.52484¥13,121.00
50,000¥0.43458¥21,729.00
125,000¥0.42790¥53,487.50
Manufacturers Standard Package