SP3400-02UTG | |
---|---|
DigiKey Part Number | SP3400-02UTGTR-ND - Tape & Reel (TR) SP3400-02UTGCT-ND - Cut Tape (CT) SP3400-02UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3400-02UTG |
Description | TVS DIODE 5VWM 16VC 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP3400-02UTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥3.35030 | ¥335.03 |
500 | ¥2.58124 | ¥1,290.62 |
1,000 | ¥2.33298 | ¥2,332.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01719 | ¥6,051.57 |
6,000 | ¥1.85795 | ¥11,147.70 |
9,000 | ¥1.77675 | ¥15,990.75 |
15,000 | ¥1.68546 | ¥25,281.90 |
21,000 | ¥1.63137 | ¥34,258.77 |
30,000 | ¥1.61625 | ¥48,487.50 |