P6SMB30A

DigiKey Part Number
P6SMB30ABBTR-ND - Tape & Reel (TR)
P6SMB30ABBCT-ND - Cut Tape (CT)
P6SMB30ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB30A
Description
TVS DIODE 25.6VWM 41.4VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.62600¥16.26
100¥0.97610¥97.61
500¥0.90340¥451.70
1,000¥0.63626¥636.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63626¥1,908.78
Manufacturers Standard Package