TS30041-M050QFNR | |
---|---|
DigiKey Part Number | TS30041-M050QFNRTR-ND - Tape & Reel (TR) TS30041-M050QFNRCT-ND - Cut Tape (CT) TS30041-M050QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30041-M050QFNR |
Description | IC REG BUCK 5V 1A 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20100 | ¥182.01 |
25 | ¥17.17240 | ¥429.31 |
100 | ¥14.63060 | ¥1,463.06 |
250 | ¥13.73796 | ¥3,434.49 |
500 | ¥12.02072 | ¥6,010.36 |
1,000 | ¥9.96003 | ¥9,960.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥9.27313 | ¥30,601.33 |
6,600 | ¥8.92968 | ¥58,935.89 |
9,900 | ¥8.58623 | ¥85,003.68 |