TBPDANN150PGUCV | |
---|---|
DigiKey Part Number | 480-TBPDANN150PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPDANN150PGUCV |
Description | SENSOR 150PSIG 0.11" .04575V DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 45.75 mV (5V) 4-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 45.75 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 245PSI (1689.22kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.53000 | ¥175.53 |
10 | ¥147.16100 | ¥1,471.61 |