LM4040BIM3-2.1+T | |
---|---|
DigiKey Part Number | LM4040BIM3-2.1+TTR-ND - Tape & Reel (TR) LM4040BIM3-2.1+TCT-ND - Cut Tape (CT) LM4040BIM3-2.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-2.1+T |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-2.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 28µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥15.24300 | ¥152.43 |
25 | ¥14.38080 | ¥359.52 |
100 | ¥12.25370 | ¥1,225.37 |
250 | ¥11.50556 | ¥2,876.39 |
500 | ¥10.06732 | ¥5,033.66 |
1,000 | ¥8.34156 | ¥8,341.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.76624 | ¥19,415.60 |
5,000 | ¥7.47861 | ¥37,393.05 |