PESD12VL2BT,215 | |
---|---|
DigiKey Part Number | 1727-3809-2-ND - Tape & Reel (TR) 1727-3809-1-ND - Cut Tape (CT) 1727-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VL2BT,215 |
Description | TVS DIODE 12VWM 37VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VL2BT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44730 | ¥144.73 |
500 | ¥1.33980 | ¥669.90 |
1,000 | ¥0.91101 | ¥911.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83868 | ¥2,516.04 |
6,000 | ¥0.80385 | ¥4,823.10 |
9,000 | ¥0.72347 | ¥6,511.23 |
30,000 | ¥0.71274 | ¥21,382.20 |
75,000 | ¥0.68354 | ¥51,265.50 |