MMSD301T1G | |
---|---|
DigiKey Part Number | MMSD301T1GOSTR-ND - Tape & Reel (TR) MMSD301T1GOSCT-ND - Cut Tape (CT) MMSD301T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD301T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD301T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 25 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.01060 | ¥101.06 |
500 | ¥0.84298 | ¥421.49 |
1,000 | ¥0.58569 | ¥585.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50761 | ¥1,522.83 |
6,000 | ¥0.47086 | ¥2,825.16 |
9,000 | ¥0.39047 | ¥3,514.23 |
30,000 | ¥0.38358 | ¥11,507.40 |
75,000 | ¥0.34453 | ¥25,839.75 |
150,000 | ¥0.29859 | ¥44,788.50 |