TFE10402V06B0DG | |
---|---|
DigiKey Part Number | 3526-TFE10402V06B0DGCT-ND - Cut Tape (CT) 3526-TFE10402V06B0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFE10402V06B0DG |
Description | ESD SUPPRESSORS 0402 VDC 6V CP 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.67400 | ¥3.37 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.57640 | ¥28.82 |
100 | ¥0.53690 | ¥53.69 |
250 | ¥0.47748 | ¥119.37 |
500 | ¥0.39802 | ¥199.01 |
1,000 | ¥0.37814 | ¥378.14 |
5,000 | ¥0.29851 | ¥1,492.55 |