MF-RHT200/32-2 | |
---|---|
DigiKey Part Number | 118-MF-RHT200/32-2TR-ND - Tape & Reel (TR) 118-MF-RHT200/32-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT200/32-2 |
Description | PTC RESET FUSE 32V 2A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 50 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.118" Dia x 0.551" T (3.00mm x 14.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
5 | ¥5.45200 | ¥27.26 |
10 | ¥5.28700 | ¥52.87 |
50 | ¥4.44980 | ¥222.49 |
100 | ¥3.69440 | ¥369.44 |
250 | ¥3.35848 | ¥839.62 |
500 | ¥2.85472 | ¥1,427.36 |
1,000 | ¥2.51893 | ¥2,518.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30901 | ¥6,927.03 |
6,000 | ¥2.26703 | ¥13,602.18 |
15,000 | ¥2.18306 | ¥32,745.90 |