NTCG163JF103HTDS | |
---|---|
DigiKey Part Number | 445-174517-2-ND - Tape & Reel (TR) 445-174517-1-ND - Cut Tape (CT) 445-174517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103HTDS |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.56640 | ¥39.16 |
50 | ¥1.46960 | ¥73.48 |
100 | ¥1.25280 | ¥125.28 |
500 | ¥1.03624 | ¥518.12 |
1,000 | ¥0.86761 | ¥867.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81940 | ¥3,277.60 |
8,000 | ¥0.72300 | ¥5,784.00 |
12,000 | ¥0.69889 | ¥8,386.68 |
20,000 | ¥0.68685 | ¥13,737.00 |
28,000 | ¥0.67480 | ¥18,894.40 |