Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,506 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | 10 F | -10%, +30% | 3 V | 90mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
14,313 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | 2 F | 0%, +100% | 3 V | 100mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -40°C ~ 65°C | |||
1,621 In Stock | 1 : ¥24.47000 Tray | Tray | Active | 20 F | -20%, +50% | 3 V | 22mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
2,137 In Stock | 1 : ¥33.91000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.752" Dia (19.10mm) | 0.807" (20.50mm) | -25°C ~ 70°C | |||
760 In Stock | 1 : ¥32.35000 Tray | Tray | Active | 20 F | -20%, +50% | 2.7 V | 18mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
296 In Stock | 1 : ¥37.03000 Bulk | Bulk | Active | 40 F | -10%, +30% | 2.7 V | 19mOhm @ 1kHz | 2000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.217" (5.50mm) | 0.492" Dia (12.50mm) | 1.909" (48.50mm) | -40°C ~ 65°C | |||
175 In Stock | 1 : ¥130.21000 Bulk | Bulk | Active | 300 F | -10%, +30% | 2.7 V | 6mOhm @ 1kHz | 1000 Hrs @ 60°C | Solder Lug | Through Hole | Radial, Can - Solder Lug | 0.866" (22.00mm) | 1.378" Dia (35.00mm) | 2.520" (64.00mm) | -40°C ~ 65°C | |||
18 In Stock | 1 : ¥335.78000 Bulk | Bulk | Active | 3000 F | -10%, +30% | 2.7 V | 0.2mOhm @ 1kHz | 1000 Hrs @ 60°C | Weld Stud | Chassis Mount | Axial, Can | - | 2.362" Dia x 5.433" L (60.00mm x 138.00mm) | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥15.52000 Bulk | Bulk | Active | 1 F | 0%, +100% | 3 V | 240mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.091" (2.30mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥34.81000 Bulk | Bulk | Active | 15 F | -10%, +30% | 3 V | 24mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 1.122" (28.50mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥34.89000 Bulk | Bulk | Active | 25 F | -10%, +30% | 3 V | 27mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 65°C | |||
1 In Stock | 1 : ¥91.95000 Bulk | Bulk | Active | 100 F | -10%, +30% | 3 V | 15mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.315" (8.00mm) | 0.709" Dia (18.00mm) | 2.441" (62.00mm) | -40°C ~ 65°C |