SCCU25E256SRB | |
---|---|
DigiKey Part Number | 478-11290-ND |
Manufacturer | |
Manufacturer Product Number | SCCU25E256SRB |
Description | CAP 25F -10% +30% 3V T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 27mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥29.99900 | ¥299.99 |
50 | ¥27.20720 | ¥1,360.36 |
200 | ¥22.46365 | ¥4,492.73 |
600 | ¥19.53358 | ¥11,720.15 |
1,000 | ¥18.13833 | ¥18,138.33 |
2,600 | ¥17.78951 | ¥46,252.73 |