BCAP0025 P300 X11 | |
---|---|
DigiKey Part Number | 589-BCAP0025P300X11-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0025 P300 X11 |
Description | CAP 25F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 22mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥36.00800 | ¥360.08 |
50 | ¥32.66180 | ¥1,633.09 |
100 | ¥26.96670 | ¥2,696.67 |
500 | ¥23.44950 | ¥11,724.75 |
1,500 | ¥21.77453 | ¥32,661.79 |
3,000 | ¥21.35578 | ¥64,067.34 |