2420/28 BK-100 | |
---|---|
DigiKey Part Number | 2420/28BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2420/28 BK-100 |
Description | TEST LEAD 28AWG 150V BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Test Lead Wire 65/46 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥943.19000 | ¥943.19 |
3 | ¥872.59667 | ¥2,617.79 |
5 | ¥842.34600 | ¥4,211.73 |
7 | ¥822.16143 | ¥5,755.13 |
10 | ¥801.98700 | ¥8,019.87 |
25 | ¥751.54880 | ¥18,788.72 |
50 | ¥711.19740 | ¥35,559.87 |
100 | ¥680.93290 | ¥68,093.29 |