BD22641G-MTR | |
---|---|
DigiKey Part Number | BD22641G-MTR-ND - Tape & Reel (TR) BD22641G-MCT-ND - Cut Tape (CT) BD22641G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD22641G-MTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.50550 | ¥16,516.50 |
6,000 | ¥5.23022 | ¥31,381.32 |
15,000 | ¥5.03359 | ¥75,503.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.20600 | ¥112.06 |
25 | ¥10.63320 | ¥265.83 |
100 | ¥8.73440 | ¥873.44 |
250 | ¥8.16516 | ¥2,041.29 |
500 | ¥7.21560 | ¥3,607.80 |
1,000 | ¥5.69654 | ¥5,696.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.60400 | ¥116.04 |
25 | ¥11.01080 | ¥275.27 |
100 | ¥9.04440 | ¥904.44 |
250 | ¥8.45496 | ¥2,113.74 |
500 | ¥7.47172 | ¥3,735.86 |
1,000 | ¥5.89874 | ¥5,898.74 |