2420/28 RD-100 | |
---|---|
DigiKey Part Number | 2420/28RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2420/28 RD-100 |
Description | TEST LEAD 28AWG 150V RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Test Lead Wire 65/46 Red 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.84646 | ¥11,846.46 |