3302/10 300SF | |
---|---|
DigiKey Part Number | MC10M-300-ND |
Manufacturer | |
Manufacturer Product Number | 3302/10 300SF |
Description | CABLE RIBBON 10COND 0.05 MULT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥6.34607 | ¥1,903.82 |
600 | ¥5.73870 | ¥3,443.22 |
1,500 | ¥5.19213 | ¥7,788.19 |
3,000 | ¥4.58487 | ¥13,754.61 |
7,500 | ¥4.15978 | ¥31,198.35 |
15,000 | ¥3.94723 | ¥59,208.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/327/983/3302%5E10%28300SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/327/983/3302%5E10%28300SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/327/983/3302%5E10%28300SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/327/983/3302%5E10%28300SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/327/983/3302%5E10%28300SF%29_tmb.jpg)