M7PSK-0910R | |
---|---|
DigiKey Part Number | M7PSK-0910R-ND |
Manufacturer | |
Manufacturer Product Number | M7PSK-0910R |
Description | D-SUB CABLE MMM09K/MC10M/MFM09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.80000 | ¥173.80 |
10 | ¥133.86900 | ¥1,338.69 |
25 | ¥121.16040 | ¥3,029.01 |
50 | ¥112.57120 | ¥5,628.56 |
100 | ¥104.78340 | ¥10,478.34 |
250 | ¥95.60448 | ¥23,901.12 |
500 | ¥89.42266 | ¥44,711.33 |