Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥49.89900 | ¥498.99 |
25 | ¥45.03560 | ¥1,125.89 |
50 | ¥41.74520 | ¥2,087.26 |
100 | ¥38.75770 | ¥3,875.77 |
250 | ¥35.23024 | ¥8,807.56 |
500 | ¥32.85136 | ¥16,425.68 |
1,000 | ¥30.69859 | ¥30,698.59 |
2,500 | ¥28.30823 | ¥70,770.57 |