30-00099

DigiKey Part Number
T1384-5-ND
Manufacturer
Manufacturer Product Number
30-00099
Description
CABLE 4COND 28AWG WHITE SHLD 5M
Customer Reference
Detailed Description
4 (1 Pair Twisted) Conductor Multi-Conductor Cable White 28 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Foil, Braid
Length
16.40' (5.00m)
Jacket Color
White
Ratings
UL Style 2725
Features
Drain Wire
Voltage
30 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0165" (0.420mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.05000¥121.05
5¥99.03800¥495.19
10¥77.02100¥770.21
Manufacturers Standard Package
Alternate Length
CABLE 4CON 28AWG WHT SHLD 502'
In-Stock: 11
Unit Price: ¥2,446.07000
CABLE 4COND 28AWG WHITE SHLD 1M
In-Stock: 28
Unit Price: ¥25.90000
CABLE 4COND 28AWG WHITE SHLD 30M
In-Stock: 4
Unit Price: ¥720.44000