30-01123

DigiKey Part Number
839-30-01123-5-ND
Manufacturer
Manufacturer Product Number
30-01123
Description
CABLE 5COND 26AWG BLACK SHLD 5M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 26 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.11000¥243.11
5¥198.94000¥994.70
10¥154.72800¥1,547.28
Manufacturers Standard Package
Alternate Length
CABLE 5COND 26AWG BLK SHLD 502'
In-Stock: 8
Unit Price: ¥4,402.96000
CABLE 5COND 26AWG BLK SHLD 30M
In-Stock: 1
Unit Price: ¥1,442.65000
CABLE 5COND 26AWG BLACK SHLD 1M
In-Stock: 47
Unit Price: ¥50.28000