30-01123 | |
---|---|
DigiKey Part Number | 839-30-01123-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-01123 |
Description | CABLE 5COND 26AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 26 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,402.96000 | ¥4,402.96 |
3 | ¥4,073.31333 | ¥12,219.94 |
5 | ¥3,932.04800 | ¥19,660.24 |
7 | ¥3,837.86286 | ¥26,865.04 |
10 | ¥3,743.68000 | ¥37,436.80 |