9921 010100 | |
---|---|
DigiKey Part Number | BEL1180-100-ND |
Manufacturer | |
Manufacturer Product Number | 9921 010100 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,010.87000 | ¥1,010.87 |
3 | ¥935.21667 | ¥2,805.65 |
5 | ¥902.77000 | ¥4,513.85 |
7 | ¥881.14857 | ¥6,168.04 |
10 | ¥859.52300 | ¥8,595.23 |
25 | ¥805.46560 | ¥20,136.64 |
50 | ¥762.21880 | ¥38,110.94 |
100 | ¥729.78430 | ¥72,978.43 |