30-01639

DigiKey Part Number
839-30-01639-1-ND
Manufacturer
Manufacturer Product Number
30-01639
Description
MULTI-PAIR 4COND 28AWG BLACK 1M
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 28 AWG Foil 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
40/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
Foil
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
-
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.31000¥57.31
5¥46.91200¥234.56
10¥36.48300¥364.83
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 28AWG BLACK 30M
In-Stock: 7
Unit Price: ¥1,653.09000
MULTI-PAIR 4COND 28AWG BLACK 5M
In-Stock: 29
Unit Price: ¥278.24000
MULTI-PAIR 4COND 28AWG BLK
In-Stock: 766
Unit Price: ¥28.66961