Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,000 In Stock 31,000 Factory | 1,000 : ¥8.57289 Bulk | - | Bulk | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Polyethylene (PE) | ||
6,001 In Stock | 1,000 : ¥23.62108 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.273" (6.93mm) | Foil | 1000.0' (304.8m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0340" (0.864mm) | Polypropylene (PP) | |||
3,000 In Stock | 500 : ¥24.79218 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.325" (8.26mm) | Foil, Braid | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 75°C | - | 0.0350" (0.889mm) | Polypropylene (PP) | |||
5,000 In Stock 5,000 Factory | 500 : ¥24.82790 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.273" (6.93mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 80°C | - | 0.0340" (0.864mm) | Polypropylene (PP) | |||
3,483 In Stock | 1 : ¥24.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21694 | Abrasion Resistant, Oil Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | |||
10,000 In Stock | 1,000 : ¥25.21517 Spool | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polypropylene (PP) | |||
4,000 In Stock | 1,000 : ¥26.48362 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | Foil, Braid | 1000.0' (304.8m) | Black | - | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polyolefin (PO) | |||
1,136 In Stock | 1 : ¥30.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21694 | Flame Retardant, Oil Resistant, UV Resistant | 600 V | -20°C ~ 60°C | Industrial, Network | - | Polyethylene (PE) | |||
1,097 In Stock | 1 : ¥33.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.343" (8.71mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | - | Abrasion Resistant, Oil Resistant | 100 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | |||
891 In Stock | 1 : ¥37.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.343" (8.71mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | - | Abrasion Resistant, Oil Resistant | 100 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | |||
3,819 In Stock | 1 : ¥40.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.256" (6.50mm) | Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21161 | Abrasion Resistant, Flame Retardant | 100 V | -40°C ~ 80°C | Industrial, Network | - | Foam Polyethylene (FPE) | |||
1,675 In Stock | 1 : ¥46.13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.299" (7.60mm) | Braid | Enter Number of Feet in Order Quantity | Green | UL Style 20236 | Abrasion Resistant, Flame Retardant, Oil Resistant | 30 V | - | Industrial | - | Polypropylene (PP) | |||
7,210 In Stock | 1 : ¥47.15000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
9,500 In Stock | 500 : ¥52.59970 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper Alloy | Thermoplastic Elastomer (TPE) | 0.342" (8.69mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, UV Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0300" (0.762mm) | Polyolefin (PO) | |||
791 In Stock | 1 : ¥144.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.295" (7.49mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
653 In Stock 1,000 Factory | 1 : ¥155.58000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.368" (9.35mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
1,142 In Stock | 1 : ¥26.41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.252" (6.40mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant | 125 V | -40°C ~ 75°C | Industrial, Network | - | Polyethylene (PE) | |||
83 In Stock | 1 : ¥32.59000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.347" (8.81mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
0 In Stock Check Lead Time | 1 : ¥26.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Violet | - | - | 250 V | -30°C ~ 80°C | - | - | Polyethylene (PE) | |||
0 In Stock Check Lead Time | 1 : ¥2,120.09000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair + 2) | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | Foil, Braid | 1000.0' (304.8m) | Black | UL Style 2725 | Drain Wire | 30 V | 80°C | USB 2.0 | 0.0264" (0.671mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
0 In Stock | 10,000 : ¥52.07962 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Obsolete | Multi-Pair, Cat5e | 4 (2 Pair) | 22 AWG | 19/0.0063" | Copper, Tinned | Low Smoke Poly-Vinyl Chloride (LSPVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Blue | - | - | 300 V | -40°C ~ 90°C | Communication | 0.0354" (0.900mm) | Thermoplastic Polymer | ||
0 In Stock Value Added Item | 1 : ¥230.58000 Bulk | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | Foil, Braid | 10.00' (3.05m) | Green | UL Style CMR | - | 600 V | - | Industrial, Network | - | Thermoplastic | |||
0 In Stock Value Added Item | 1 : ¥1,033.21000 Bulk | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | Foil, Braid | 50.00' (15.24m) | Green | UL Style CMR | - | 600 V | - | Industrial, Network | - | Thermoplastic |