C6348A.46.10 | |
---|---|
DigiKey Part Number | 42-C6348A.46.10-DS-ND |
Manufacturer | |
Manufacturer Product Number | C6348A.46.10 |
Description | CABLE 2COND 22AWG GRAY FEET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
3 | ¥5.84000 | ¥17.52 |
5 | ¥5.60400 | ¥28.02 |
7 | ¥5.47857 | ¥38.35 |
10 | ¥5.33300 | ¥53.33 |
25 | ¥5.00760 | ¥125.19 |
50 | ¥4.75720 | ¥237.86 |
100 | ¥4.53370 | ¥453.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/954/C6348.21.10%20SERIES_tmb.jpg)